Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron ES1B 60-120C IR Temperature Sensor, 3m Cable, +60°C to +120°C

RS Stock No.: 215-7477Brand: OmronManufacturers Part No.: ES1B60120C
brand-logo
View all in Infrared Temperature Sensors

Technical Document

Specifications

Brand

Omron

Cable Length

3m

Supply Voltage

12 V dc, 24 V dc

Minimum Temperature Sensed

+60°C

Maximum Temperature Sensed

+120°C

Stock information temporarily unavailable.

BD 273.680

BD 273.680 Each (Exc. Vat)

BD 301.048

BD 301.048 Each (inc. VAT)

Omron ES1B 60-120C IR Temperature Sensor, 3m Cable, +60°C to +120°C

BD 273.680

BD 273.680 Each (Exc. Vat)

BD 301.048

BD 301.048 Each (inc. VAT)

Omron ES1B 60-120C IR Temperature Sensor, 3m Cable, +60°C to +120°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Cable Length

3m

Supply Voltage

12 V dc, 24 V dc

Minimum Temperature Sensed

+60°C

Maximum Temperature Sensed

+120°C