Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron, F03 Series M6 Electrode, 1m Cable Length for Use with Conductive Level Switches

RS Stock No.: 268-8418Brand: OmronManufacturers Part No.: F03-01 SUS201
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Omron

Accessory Type

Electrode

For Use With

Conductive Level Switches

Application

Conductive Level Control

Series

F03

Cable Length

1m

Connector Size

M6

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 10.458

BD 10.458 Each (Exc. Vat)

BD 11.504

BD 11.504 Each (inc. VAT)

Omron, F03 Series M6 Electrode, 1m Cable Length for Use with Conductive Level Switches

BD 10.458

BD 10.458 Each (Exc. Vat)

BD 11.504

BD 11.504 Each (inc. VAT)

Omron, F03 Series M6 Electrode, 1m Cable Length for Use with Conductive Level Switches
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Accessory Type

Electrode

For Use With

Conductive Level Switches

Application

Conductive Level Control

Series

F03

Cable Length

1m

Connector Size

M6

Country of Origin

Japan

You may be interested in