Omron F3SG-RE Series Light Curtain, Sender & Receiver, 16 Beam(s), 30mm Resolution

RS Stock No.: 125-0682Brand: OmronManufacturers Part No.: F3SG-2RE0350P30
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

F3SG-RE

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

16

Protective Height

350mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Maximum Response Time

125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms

Length

35mm

Height

350mm

Supply Voltage

24 V dc

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Dimensions

35 x 35 x 350 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Application

Arm, Finger, Hand

Stock information temporarily unavailable.

BD 293.078

BD 293.078 1 Pair (Exc. Vat)

BD 322.386

BD 322.386 1 Pair (inc. VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 16 Beam(s), 30mm Resolution

BD 293.078

BD 293.078 1 Pair (Exc. Vat)

BD 322.386

BD 322.386 1 Pair (inc. VAT)

Omron F3SG-RE Series Light Curtain, Sender & Receiver, 16 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

F3SG-RE

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

2

SIL IEC 61508

3

SIL (IEC 61508)

3

PL EN ISO 13849-1

c

PL (EN ISO 13849-1)

c

Number Of Beams

16

Protective Height

350mm

Minimum Scanning Distance

0.3m

Maximum Scanning Distance

20m

Maximum Response Time

125 (OFF to ON Not Synchronized) ms, 25 (OFF to ON Synchronized) ms, 5 (ON to OFF) ms

Length

35mm

Height

350mm

Supply Voltage

24 V dc

Features

Downsized, Easy Adjustment after Mounting, Ensuring Safe Restart, No Torque Control Required, Protected with Protection Cover, Quick Troubleshooting, Reducing Stops Due to Mutual Interference, Reliable Even in Harsh Environment, Robust & Compact Design, Slim Housing, Smart Muting Actuator, Used in Global & Harsh Environment

Dimensions

35 x 35 x 350 mm

Width

35mm

Terminal Type

4-Pin M12 Connector

Application

Arm, Finger, Hand