Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 12 Beam(s), 85mm Resolution

RS Stock No.: 262-6592Brand: OmronManufacturers Part No.: F3SG-4SRA0920-85
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

85mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

12

Country of Origin

China

Stock information temporarily unavailable.

BD 885.885

BD 885.885 Each (Exc. Vat)

BD 974.473

BD 974.473 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 12 Beam(s), 85mm Resolution

BD 885.885

BD 885.885 Each (Exc. Vat)

BD 974.473

BD 974.473 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 12 Beam(s), 85mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

85mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

12

Country of Origin

China