Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-SRA Series Light Curtain, Sender & Receiver, 76 Beam(s), 25mm Resolution

RS Stock No.: 215-5127Brand: OmronManufacturers Part No.: F3SG-4SRA1520-25
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Series

F3SG-SRA

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

4

Number Of Beams

76

Stock information temporarily unavailable.

BD 2,138.961

BD 2,138.961 Each (Exc. Vat)

BD 2,352.857

BD 2,352.857 Each (inc. VAT)

Omron F3SG-SRA Series Light Curtain, Sender & Receiver, 76 Beam(s), 25mm Resolution

BD 2,138.961

BD 2,138.961 Each (Exc. Vat)

BD 2,352.857

BD 2,352.857 Each (inc. VAT)

Omron F3SG-SRA Series Light Curtain, Sender & Receiver, 76 Beam(s), 25mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

F3SG-SRA

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

4

Number Of Beams

76