Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 56 Beam(s), 25mm Resolution

RS Stock No.: 262-6594Brand: OmronManufacturers Part No.: F3SG-4SRA1120-25
brand-logo
View all in Light Curtains

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

56

Country of Origin

Japan

Stock information temporarily unavailable.

BD 1,204.665

BD 1,204.665 Each (Exc. Vat)

BD 1,325.131

BD 1,325.131 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 56 Beam(s), 25mm Resolution

BD 1,204.665

BD 1,204.665 Each (Exc. Vat)

BD 1,325.131

BD 1,325.131 Each (inc. VAT)

Omron F3SG-SR Series F3SG-SR/PG Light Curtain, Sender & Receiver, 56 Beam(s), 25mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Range

F3SG-SR/PG

Series

F3SG-SR

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Number Of Beams

56

Country of Origin

Japan