Technical Document
Specifications
Brand
OmronLight Source
Red LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
75 → 1200 mm
Resolution
1280 x 960 pixel
Output Type
USB
Terminal Type
or Ethernet Over USB, USB
Country of Origin
Japan
Stock information temporarily unavailable.
BD 1,910.370
BD 1,910.370 Each (Exc. Vat)
BD 2,101.407
BD 2,101.407 Each (inc. VAT)
Omron 75 → 1200 mm Monochrome Vision Sensor - 1280 x 960 pixel
1
BD 1,910.370
BD 1,910.370 Each (Exc. Vat)
BD 2,101.407
BD 2,101.407 Each (inc. VAT)
Omron 75 → 1200 mm Monochrome Vision Sensor - 1280 x 960 pixel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronLight Source
Red LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
75 → 1200 mm
Resolution
1280 x 960 pixel
Output Type
USB
Terminal Type
or Ethernet Over USB, USB
Country of Origin
Japan