Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron 50 → 300 mm Monochrome Vision Sensor - 1.2 MP

RS Stock No.: 215-5471Brand: OmronManufacturers Part No.: F430-F000M12M-RWA
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

1.2 MP

Electrical Connection

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C

Stock information temporarily unavailable.

BD 2,008.204

BD 2,008.204 Each (Exc. Vat)

BD 2,209.024

BD 2,209.024 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 1.2 MP

BD 2,008.204

BD 2,008.204 Each (Exc. Vat)

BD 2,209.024

BD 2,209.024 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 1.2 MP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

1.2 MP

Electrical Connection

EtherNet/IP, Ethernet TCP/IP, PROFINET Slave, Serial RS-232C