Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel

RS Stock No.: 264-9943Brand: OmronManufacturers Part No.: F430-F000M12M-SRV
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

1280 x 960 pixel

Output Type

EtherNet/IP, Ethernet TCP/IP, PROFINET

Country of Origin

Japan

Stock information temporarily unavailable.

BD 2,103.832

BD 2,103.832 Each (Exc. Vat)

BD 2,314.215

BD 2,314.215 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel

BD 2,103.832

BD 2,103.832 Each (Exc. Vat)

BD 2,314.215

BD 2,314.215 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 1280 x 960 pixel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

1280 x 960 pixel

Output Type

EtherNet/IP, Ethernet TCP/IP, PROFINET

Country of Origin

Japan