Technical Document
Specifications
Brand
OmronLight Source
White LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
40 → 150 mm
Output Type
EtherNet/IP, Ethernet TCP/IP
Supply Voltage
24 V
Maximum Current
180 mA
BD 1,935.202
BD 1,935.202 Each (Exc. Vat)
BD 2,128.722
BD 2,128.722 Each (inc. VAT)
1
BD 1,935.202
BD 1,935.202 Each (Exc. Vat)
BD 2,128.722
BD 2,128.722 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronLight Source
White LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
40 → 150 mm
Output Type
EtherNet/IP, Ethernet TCP/IP
Supply Voltage
24 V
Maximum Current
180 mA