Omron 150 mm Monochrome Vision Sensor - 1280 x 960 pixels

RS Stock No.: 214-7169Brand: OmronManufacturers Part No.: F430-F000W50C-SWA
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

150 mm

Resolution

1280 x 960 pixels

Interface

Ethernet

BD 1,518.248

BD 1,518.248 Each (Exc. Vat)

BD 1,670.073

BD 1,670.073 Each (inc. VAT)

Omron 150 mm Monochrome Vision Sensor - 1280 x 960 pixels

BD 1,518.248

BD 1,518.248 Each (Exc. Vat)

BD 1,670.073

BD 1,670.073 Each (inc. VAT)

Omron 150 mm Monochrome Vision Sensor - 1280 x 960 pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

150 mm

Resolution

1280 x 960 pixels

Interface

Ethernet