Technical Document
Specifications
Brand
OmronLight Source
Red LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
75 → 1200 mm
Resolution
1280 x 960 pixel
Output Type
EtherNet/IP, Ethernet TCP/IP, PROFINET
Country of Origin
Japan
BD 2,008.204
BD 2,008.204 Each (Exc. Vat)
BD 2,209.024
BD 2,209.024 Each (inc. VAT)
1
BD 2,008.204
BD 2,008.204 Each (Exc. Vat)
BD 2,209.024
BD 2,209.024 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronLight Source
Red LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
75 → 1200 mm
Resolution
1280 x 960 pixel
Output Type
EtherNet/IP, Ethernet TCP/IP, PROFINET
Country of Origin
Japan