Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel

RS Stock No.: 264-9958Brand: OmronManufacturers Part No.: F430F000W03MSRA.1
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

752 x 480 pixel

Output Type

EtherNet/IP, Ethernet TCP/IP, PROFINET

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 1,514.835

BD 1,514.835 Each (Exc. Vat)

BD 1,666.319

BD 1,666.319 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel

BD 1,514.835

BD 1,514.835 Each (Exc. Vat)

BD 1,666.319

BD 1,666.319 Each (inc. VAT)

Omron 50 → 300 mm Monochrome Vision Sensor - 752 x 480 pixel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

Red LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 → 300 mm

Resolution

752 x 480 pixel

Output Type

EtherNet/IP, Ethernet TCP/IP, PROFINET

Country of Origin

Malaysia