Technical Document
Specifications
Brand
OmronLight Source
Red LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
50 → 300 mm
Resolution
752 x 480 pixel
Output Type
EtherNet/IP, Ethernet TCP/IP, PROFINET
Country of Origin
Malaysia
BD 1,823.535
BD 1,823.535 Each (Exc. Vat)
BD 2,005.889
BD 2,005.889 Each (inc. VAT)
1
BD 1,823.535
BD 1,823.535 Each (Exc. Vat)
BD 2,005.889
BD 2,005.889 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronLight Source
Red LED
Imaging Technology
CMOS
Vision Color Type
Monochrome
Detection Range
50 → 300 mm
Resolution
752 x 480 pixel
Output Type
EtherNet/IP, Ethernet TCP/IP, PROFINET
Country of Origin
Malaysia