Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Monochrome Vision Sensor - 928 x 828

RS Stock No.: 215-1569Brand: OmronManufacturers Part No.: FQ2-S35050F-08M
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Resolution

928 x 828

Output Type

PNP

Supply Voltage

21.6 → 26.4 V

Maximum Current

2.4 A

Stock information temporarily unavailable.

BD 1,521.135

BD 1,521.135 Each (Exc. Vat)

BD 1,673.249

BD 1,673.249 Each (inc. VAT)

Omron Monochrome Vision Sensor - 928 x 828

BD 1,521.135

BD 1,521.135 Each (Exc. Vat)

BD 1,673.249

BD 1,673.249 Each (inc. VAT)

Omron Monochrome Vision Sensor - 928 x 828
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Monochrome

Resolution

928 x 828

Output Type

PNP

Supply Voltage

21.6 → 26.4 V

Maximum Current

2.4 A