Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Colour Vision Sensor - 752 x 480

RS Stock No.: 215-1567Brand: OmronManufacturers Part No.: FQ2S15100N
brand-logo
View all in Vision Sensors

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

752 x 480

Output Type

PNP

Supply Voltage

21.6 → 26.4 V

Maximum Current

2.4 A

Stock information temporarily unavailable.

BD 873.731

BD 873.731 Each (Exc. Vat)

BD 961.104

BD 961.104 Each (inc. VAT)

Omron Colour Vision Sensor - 752 x 480

BD 873.731

BD 873.731 Each (Exc. Vat)

BD 961.104

BD 961.104 Each (inc. VAT)

Omron Colour Vision Sensor - 752 x 480
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Light Source

White LED

Imaging Technology

CMOS

Vision Color Type

Colour

Resolution

752 x 480

Output Type

PNP

Supply Voltage

21.6 → 26.4 V

Maximum Current

2.4 A