Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT

RS Stock No.: 213-2090Brand: OmronManufacturers Part No.: G2R-1 AC100/(110)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Coil Resistance

4600Ω

Coil Power

300mW

Series

G2R-1

Isolation Coil To Contact

5kV ac

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 317.900

BD 3.179 Each (In a Tray of 100) (Exc. Vat)

BD 349.690

BD 3.497 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT

BD 317.900

BD 3.179 Each (In a Tray of 100) (Exc. Vat)

BD 349.690

BD 3.497 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Power Relay, 110V ac Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Coil Resistance

4600Ω

Coil Power

300mW

Series

G2R-1

Isolation Coil To Contact

5kV ac

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more