Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 136-5225Brand: OmronManufacturers Part No.: G2R-1 DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R-1

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 179.025

BD 1.790 Each (In a Tray of 100) (Exc. Vat)

BD 196.927

BD 1.969 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

BD 179.025

BD 1.790 Each (In a Tray of 100) (Exc. Vat)

BD 196.927

BD 1.969 Each (In a Tray of 100) (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
100 - 100BD 1.790BD 179.025
200 - 400BD 1.197BD 119.700
500+BD 1.082BD 108.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1100Ω

Height

25.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2R-1

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in