Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 828-6713Brand: OmronManufacturers Part No.: G2R-1-S 12VDC (S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

G2R

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

29mm

Coil Resistance

278 O

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

13mm

Height

35.5mm

Standards Met

CE, CSA

Maximum Switching Power DC

300000 mW

Maximum Switching Power AC

2.5 kVA

Dimensions

29 x 13 x 35.5mm

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT

BD 2.536

BD 2.536 Each (Exc. Vat)

BD 2.790

BD 2.790 Each (inc. VAT)

Omron Plug In Power Relay, 12V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.536
5 - 9BD 2.486
10+BD 2.426

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Series

G2R

Terminal Type

Plug In

Maximum Switching Voltage AC

440V

Maximum Switching Voltage (AC)

440V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Maximum Switching Current (DC)

10 A

Maximum Switching Current (AC)

10 A

Length

29mm

Coil Resistance

278 O

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

13mm

Height

35.5mm

Standards Met

CE, CSA

Maximum Switching Power DC

300000 mW

Maximum Switching Power AC

2.5 kVA

Dimensions

29 x 13 x 35.5mm

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more