Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 353-837Brand: OmronManufacturers Part No.: G2R-1-SN DC24(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

1100Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Standards Met

CE, CSA

Series

G2R-1

Depth

13mm

Life

1000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Height

29mm

Contact Material

Silver Alloy

Width

40.5mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

40.5 x 29 x 13mm

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.433

BD 4.433 Each (Exc. Vat)

BD 4.876

BD 4.876 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT

BD 4.433

BD 4.433 Each (Exc. Vat)

BD 4.876

BD 4.876 Each (inc. VAT)

Omron Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 4.433
5 - 9BD 4.301
10+BD 4.174

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage (AC)

380V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Maximum Switching Current (AC)

10 A

Maximum Switching Current (DC)

10 A

Length

29mm

Coil Resistance

1100Ω

Coil Power

530mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Standards Met

CE, CSA

Series

G2R-1

Depth

13mm

Life

1000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Height

29mm

Contact Material

Silver Alloy

Width

40.5mm

Maximum Switching Power DC

300 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Dimensions

40.5 x 29 x 13mm

Country of Origin

Malaysia

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more