Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load

RS Stock No.: 828-6741Brand: OmronManufacturers Part No.: G2R-1-SND-DC24(S)
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 440 V ac

Contact Configuration

SPDT

Terminal Type

Plug In

Load Voltage Range

Maximum of 125 V dc, Maximum of 440 V ac

Maximum Turn On Time

15 ms

Dimensions

29 x 13 x 35.5mm

Depth

13mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load

P.O.A.

Omron Smart Power Relay, 10 A Load, Plug In, 125 V dc, 440 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Load Current

10 A

Mounting Type

Plug In

Maximum Load Voltage

125 V dc, 440 V ac

Contact Configuration

SPDT

Terminal Type

Plug In

Load Voltage Range

Maximum of 125 V dc, Maximum of 440 V ac

Maximum Turn On Time

15 ms

Dimensions

29 x 13 x 35.5mm

Depth

13mm

Height

35.5mm

Length

29mm

Operating Temperature Range

-40 → +70°C

Country of Origin

Japan

You may be interested in