Technical Document
Specifications
Brand
OmronCoil Voltage
120V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Power
900mW
Height
25.5mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2R-1
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
13.5mm
Application
Power
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
BD 6.974
BD 6.974 Each (Exc. Vat)
BD 7.671
BD 7.671 Each (inc. VAT)
1
BD 6.974
BD 6.974 Each (Exc. Vat)
BD 7.671
BD 7.671 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | BD 6.974 |
| 25 - 49 | BD 5.538 |
| 50 - 99 | BD 5.324 |
| 100 - 249 | BD 5.208 |
| 250+ | BD 5.176 |
Technical Document
Specifications
Brand
OmronCoil Voltage
120V ac
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
380V ac
Maximum Switching Voltage DC
125V dc
Length
29mm
Coil Power
900mW
Height
25.5mm
Life
100000 (Electrical) Operations, 10000000 (Mechanical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2R-1
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
5kV ac
Depth
13.5mm
Application
Power
Product details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO


