Omron Plug In Power Relay, 110V ac Coil, 5A Switching Current, DPDT

RS Stock No.: 353-900Brand: OmronManufacturers Part No.: G2R-2-SN AC110(S)
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Series

G2R-2

Latching

No

Terminal Type

Plug In

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Length

29mm

Coil Resistance

5556Ω

Height

41.7mm

Standards Met

CE, CSA

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Dimensions

29 x 13 x 41.7mm

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 5.357

BD 5.357 Each (Exc. Vat)

BD 5.893

BD 5.893 Each (inc. VAT)

Omron Plug In Power Relay, 110V ac Coil, 5A Switching Current, DPDT

BD 5.357

BD 5.357 Each (Exc. Vat)

BD 5.893

BD 5.893 Each (inc. VAT)

Omron Plug In Power Relay, 110V ac Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.357
5 - 9BD 5.198
10+BD 5.027

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

110V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

2

Series

G2R-2

Latching

No

Terminal Type

Plug In

Maximum Switching Current DC

5 A

Maximum Switching Current (DC)

5 A

Length

29mm

Coil Resistance

5556Ω

Height

41.7mm

Standards Met

CE, CSA

Contact Material

Ag Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

13mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Dimensions

29 x 13 x 41.7mm

Product details

G2RS Series Non-Latching Relay

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. The relays are ideal for you to use in various general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more