Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT

RS Stock No.: 807-4488Brand: OmronManufacturers Part No.: G2R-24 DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Height

25.5mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13.5mm

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.998

BD 3.998 Each (Exc. Vat)

BD 4.398

BD 4.398 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT

BD 3.998

BD 3.998 Each (Exc. Vat)

BD 4.398

BD 4.398 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 3.998
25 - 49BD 3.284
50 - 99BD 3.240
100 - 249BD 3.196
250+BD 3.157

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Resistance

275Ω

Coil Power

530mW

Height

25.5mm

Life

100000 (Electrical) Operations, 20000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2R

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Depth

13.5mm

Application

Power

Product details

G2R Series

General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more