Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Power Relay, 9V ac Coil, 5A Switching Current, DPST

RS Stock No.: 205-1883Brand: OmronManufacturers Part No.: G2R-2A DC9
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

9V ac

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Coil Resistance

153Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.840

BD 2.840 Each (Exc. Vat)

BD 3.124

BD 3.124 Each (inc. VAT)

Omron PCB Mount Power Relay, 9V ac Coil, 5A Switching Current, DPST

BD 2.840

BD 2.840 Each (Exc. Vat)

BD 3.124

BD 3.124 Each (inc. VAT)

Omron PCB Mount Power Relay, 9V ac Coil, 5A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.840
10 - 24BD 2.520
25 - 49BD 2.284
50+BD 2.095

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

9V ac

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

2

Latching

No

Coil Resistance

153Ω

Coil Power

530mW

Series

G2R

Isolation Coil To Contact

5kV

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more