Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPST

RS Stock No.: 683-8744Brand: OmronManufacturers Part No.: G2RG-2A4 DC12
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

180Ω

Height

25.5mm

Depth

13.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2RG

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Application

Power

Product details

G2RG Series

Clearance between contact terminals of the same polarity 1.5mm (min)
Conforms to VDE0435 (VDE approval: C250 insulation grade)
Tracking resistance: CTI > 250V
Fully sealed
H25.5 x W13.5 x D29 mm

Approvals

UL508; CSA22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.037

BD 4.037 Each (Exc. Vat)

BD 4.441

BD 4.441 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPST
Select packaging type

BD 4.037

BD 4.037 Each (Exc. Vat)

BD 4.441

BD 4.441 Each (inc. VAT)

Omron PCB Mount Power Relay, 12V dc Coil, 8A Switching Current, DPST
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 4.037
25 - 49BD 3.192
50 - 99BD 3.098
100 - 249BD 2.977
250+BD 2.698

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

180Ω

Height

25.5mm

Depth

13.5mm

Contact Material

Silver

Minimum Operating Temperature

-40°C

Series

G2RG

Maximum Operating Temperature

+70°C

Maximum Switching Power AC

2 kVA

Application

Power

Product details

G2RG Series

Clearance between contact terminals of the same polarity 1.5mm (min)
Conforms to VDE0435 (VDE approval: C250 insulation grade)
Tracking resistance: CTI > 250V
Fully sealed
H25.5 x W13.5 x D29 mm

Approvals

UL508; CSA22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more