Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPST

RS Stock No.: 789-4663Brand: OmronManufacturers Part No.: G2RG-2A4 DC5
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Power

800mW

Depth

13.5mm

Height

25.5mm

Life

10000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2RG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power AC

2 kVA

Application

Power

Product details

G2RG Series

Clearance between contact terminals of the same polarity 1.5mm (min)
Conforms to VDE0435 (VDE approval: C250 insulation grade)
Tracking resistance: CTI > 250V
Fully sealed
H25.5 x W13.5 x D29 mm

Approvals

UL508; CSA22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.315

BD 2.315 Each (Exc. Vat)

BD 2.547

BD 2.547 Each (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPST

BD 2.315

BD 2.315 Each (Exc. Vat)

BD 2.547

BD 2.547 Each (inc. VAT)

Omron PCB Mount Power Relay, 5V dc Coil, 8A Switching Current, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

29mm

Coil Power

800mW

Depth

13.5mm

Height

25.5mm

Life

10000 cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2RG

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power AC

2 kVA

Application

Power

Product details

G2RG Series

Clearance between contact terminals of the same polarity 1.5mm (min)
Conforms to VDE0435 (VDE approval: C250 insulation grade)
Tracking resistance: CTI > 250V
Fully sealed
H25.5 x W13.5 x D29 mm

Approvals

UL508; CSA22.2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more