Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT

RS Stock No.: 365-0557Brand: OmronManufacturers Part No.: G2RL-1-E DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

G2RL

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

15.7mm

Life

20000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Malaysia

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.013

BD 2.013 Each (Exc. Vat)

BD 2.214

BD 2.214 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Select packaging type

BD 2.013

BD 2.013 Each (Exc. Vat)

BD 2.214

BD 2.214 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24BD 2.013
25 - 99BD 1.886
100 - 249BD 1.766
250 - 499BD 1.656
500+BD 1.562

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Latching

No

Series

G2RL

Terminal Type

Through Hole

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Height

15.7mm

Life

20000000 (Electrical) cycles

Contact Material

Silver

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Depth

12.7mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Malaysia

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more