Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 233-4144Brand: OmronManufacturers Part No.: G2RL-2 DC5
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Coil Resistance

62.5 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.705

BD 1.705 Each (Exc. Vat)

BD 1.875

BD 1.875 Each (inc. VAT)

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT

BD 1.705

BD 1.705 Each (Exc. Vat)

BD 1.875

BD 1.875 Each (inc. VAT)

Omron PCB Mount Non-Latching Relay, 5V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.705
10 - 24BD 1.672
25 - 49BD 1.661
50+BD 1.606

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Coil Resistance

62.5 Ω

Coil Power

400mW

Series

G2RL

Isolation Coil To Contact

5kV ac

Number of Coils

Single

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more