Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

RS Stock No.: 807-4554Brand: OmronManufacturers Part No.: G2RL-24-CF-DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Depth

12.7mm

Height

15.7mm

Life

20000000 (Mechanical) Operations, 30000 (Electrical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Application

Power

Country of Origin

Malaysia

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.970

BD 2.970 Each (Exc. Vat)

BD 3.267

BD 3.267 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

BD 2.970

BD 2.970 Each (Exc. Vat)

BD 3.267

BD 3.267 Each (inc. VAT)

Omron PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 2.970
25 - 49BD 2.558
50 - 99BD 2.442
100 - 249BD 2.398
250+BD 2.360

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage (AC)

440V ac

Maximum Switching Voltage DC

300V dc

Maximum Switching Voltage (DC)

300V dc

Length

29mm

Coil Resistance

1440Ω

Coil Power

400mW

Depth

12.7mm

Height

15.7mm

Life

20000000 (Mechanical) Operations, 30000 (Electrical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

G2RL

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

5kV ac

Maximum Switching Power DC

300 W

Application

Power

Country of Origin

Malaysia

Product details

G2RL Series

Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm

Approvals

UL recognised; CSA certified; VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more