Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
62.5 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia
BD 213.400
BD 2.134 Each (In a Tube of 100) (Exc. Vat)
BD 234.740
BD 2.347 Each (In a Tube of 100) (inc. VAT)
100
BD 213.400
BD 2.134 Each (In a Tube of 100) (Exc. Vat)
BD 234.740
BD 2.347 Each (In a Tube of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
100 - 400 | BD 2.134 | BD 213.400 |
500 - 900 | BD 2.090 | BD 209.000 |
1000+ | BD 2.046 | BD 204.600 |
Technical Document
Specifications
Brand
OmronCoil Voltage
5V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
12A
Number of Poles
1
Coil Resistance
62.5 Ω
Coil Power
400mW
Series
G2RL
Isolation Coil To Contact
10kV
Number of Coils
Single
Country of Origin
Malaysia