Omron DIN Rail Non-Latching Relay, 48V ac/dc Coil, 6A Switching Current, SPDT

RS Stock No.: 613-4266Brand: OmronManufacturers Part No.: G2RV-SL700 AC/DC48Distrelec Article No.: 13690124
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Coil Resistance

9.23 kΩ

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 10.302

BD 10.302 Each (Exc. Vat)

BD 11.332

BD 11.332 Each (inc. VAT)

Omron DIN Rail Non-Latching Relay, 48V ac/dc Coil, 6A Switching Current, SPDT

BD 10.302

BD 10.302 Each (Exc. Vat)

BD 11.332

BD 11.332 Each (inc. VAT)

Omron DIN Rail Non-Latching Relay, 48V ac/dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 10.302
5 - 9BD 9.994
10+BD 9.559

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Coil Voltage

48V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Terminal Type

Screw

Coil Resistance

9.23 kΩ

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Maximum Switching Power AC

1.5 kVA

Maximum Switching Power DC

180 W

Application

Compact

Product details

G2RV Screw-terminal Connection Series

Slim 6mm wide DIN-rail mounting design
Flat-blade screwdriver connection terminals
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in