Technical Document
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Terminal Type
Screw
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
125V
Length
6.2mm
Coil Power
800mW
Isolation Coil To Contact
4kV ac
Depth
106.3mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2RV
Maximum Operating Temperature
+55°C
Height
106.7mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W
Application
PLC Application
Country of Origin
Malaysia
Product details
G2RV Slim Relay with Push-in Terminals
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm
BD 10.830
BD 10.830 Each (Exc. Vat)
BD 11.913
BD 11.913 Each (inc. VAT)
1
BD 10.830
BD 10.830 Each (Exc. Vat)
BD 11.913
BD 11.913 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 10.830 |
5 - 9 | BD 10.588 |
10+ | BD 10.290 |
Technical Document
Specifications
Brand
OmronCoil Voltage
110V ac
Contact Configuration
SPDT
Mounting Type
DIN Rail
Switching Current
6A
Terminal Type
Screw
Maximum Switching Voltage AC
440V
Maximum Switching Voltage DC
125V
Length
6.2mm
Coil Power
800mW
Isolation Coil To Contact
4kV ac
Depth
106.3mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Series
G2RV
Maximum Operating Temperature
+55°C
Height
106.7mm
Life
100000 (Electrical) Operations, 5000000 (Mechanical) Operations
Maximum Switching Power AC
1.5 kVA
Maximum Switching Power DC
180 W
Application
PLC Application
Country of Origin
Malaysia
Product details
G2RV Slim Relay with Push-in Terminals
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with push-in terminals
Comb connectors can still be used to reduce wiring and time
Separate operation indicators for both coil (LED on the socket) and contacts (mechanical flag on the relay)
Relays have large, robust pins for reliable connections
SPDT contact configuration
Maximum current 6A @ 250 Vac, 30Vdc
Max. switching voltage 400Vac, 125Vdc
Max switching power 1500 VA
Size (HxWxD) 106.7 x 6.2 x 99.2mm