Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
1
Latching
No
You may be interested in
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A LoadBrand: Omron
BD 8.039Each (Exc. Vat)
Stock information temporarily unavailable.
BD 7.161
BD 7.161 Each (Exc. Vat)
BD 7.877
BD 7.877 Each (inc. VAT)
Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, SPDT
1
BD 7.161
BD 7.161 Each (Exc. Vat)
BD 7.877
BD 7.877 Each (inc. VAT)
Omron Plug In Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A LoadBrand: Omron
BD 8.039Each (Exc. Vat)
Technical Document
Specifications
Brand
OmronCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
Plug In
Switching Current
6A
Number of Poles
1
Latching
No
You may be interested in
Omron G2RV-ST Series Electromechanical Interface Relay, DIN Rail Mount, 24V dc Coil, SPDT, 1-Pole, 6A LoadBrand: Omron
BD 8.039Each (Exc. Vat)