Omron DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 111-3052Brand: OmronManufacturers Part No.: G2RV-SR700 DC24
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

6.2mm

Coil Power

300mW

Height

90mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Contact Material

Silver Alloy

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

78mm

Maximum Switching Power AC

1.5 kVA

Width

6.2mm

Maximum Switching Power DC

180 W

Dimensions

74.5 x 6.2 x 78mm

Country of Origin

Malaysia

Product details

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 7.156

BD 7.156 Each (Exc. Vat)

BD 7.872

BD 7.872 Each (inc. VAT)

Omron DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, SPDT

BD 7.156

BD 7.156 Each (Exc. Vat)

BD 7.872

BD 7.872 Each (inc. VAT)

Omron DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

6.2mm

Coil Power

300mW

Height

90mm

Life

50000 (Electrical-NC) operations, 5000000 (Mechanical) operations, 70000 (Electrical-NO) operations

Contact Material

Silver Alloy

Standards Met

CE, CULus, TUV Certification, UL 508 File No. E41643

Minimum Operating Temperature

-40°C

Series

G2RV

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

4kV ac

Depth

78mm

Maximum Switching Power AC

1.5 kVA

Width

6.2mm

Maximum Switching Power DC

180 W

Dimensions

74.5 x 6.2 x 78mm

Country of Origin

Malaysia

Product details

G2RV-SR Slim I/O Relays With Low Profile Socket

Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.

Slim design
LED operating status
Push-In Plus terminal blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more