Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 6 V Control

RS Stock No.: 365-0787Brand: OmronManufacturers Part No.: G3M-202P-US-4 5DC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

264 V

Maximum Control Voltage

6 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 6 V dc

Minimum Load Current

0.1 A

Output Device

Triac

Load Voltage Range

75 → 264V ac

Dimensions

40 x 9 x 20mm

Length

40mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Height

20mm

Depth

9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 6 V Control

P.O.A.

Omron Solid State Relay, 2 A Load, PCB Mount, 264 V Load, 6 V Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

264 V

Maximum Control Voltage

6 V

Switching Type

Zero Crossing

Control Voltage Range

4 → 6 V dc

Minimum Load Current

0.1 A

Output Device

Triac

Load Voltage Range

75 → 264V ac

Dimensions

40 x 9 x 20mm

Length

40mm

Operating Temperature Range

-30 → +80°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Height

20mm

Depth

9mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more