Omron G3NE Series Solid State Relay, 20 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,

RS Stock No.: 828-6833Brand: OmronManufacturers Part No.: G3NE-220T-US 12VDC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 (With Heatsink) A, 5 (Without Heatsink) A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

14.4 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 14.4 V dc

Minimum Load Current

0.1 A

Terminal Type

Quick Connect

Contact Configuration

SPST

Output Device

Phototriac

Maximum Turn On Time

1/2 cycle

Series

G3NE

Load Voltage Range

75 → 264V ac

Dimensions

47.5 x 37.5 x 11.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Depth

37.5mm

Product details

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A

Wide array of features:-

Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.

Stock information temporarily unavailable.

BD 18.200

BD 18.200 Each (Exc. Vat)

BD 20.020

BD 20.020 Each (inc. VAT)

Omron G3NE Series Solid State Relay, 20 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,

BD 18.200

BD 18.200 Each (Exc. Vat)

BD 20.020

BD 20.020 Each (inc. VAT)

Omron G3NE Series Solid State Relay, 20 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 18.200
5 - 9BD 17.655
10+BD 16.962

Technical Document

Specifications

Brand

Omron

Maximum Load Current

20 (With Heatsink) A, 5 (Without Heatsink) A

Mounting Type

Panel Mount

Maximum Load Voltage

264 V ac

Minimum Load Voltage

75 V ac

Minimum Control Voltage

9.6 V dc

Maximum Control Voltage

14.4 V dc

Switching Type

Zero Cross

Control Voltage Range

9.6 → 14.4 V dc

Minimum Load Current

0.1 A

Terminal Type

Quick Connect

Contact Configuration

SPST

Output Device

Phototriac

Maximum Turn On Time

1/2 cycle

Series

G3NE

Load Voltage Range

75 → 264V ac

Dimensions

47.5 x 37.5 x 11.5mm

Height

11.5mm

Off State Leakage Current

5 mA

Length

47.5mm

Operating Temperature Range

-30 → +80°C

Maximum Operating Temperature

+80°C

Depth

37.5mm

Product details

G3NE Series

The G3NE Series of Omron Compact Solid State Relays, 5 to 20A

Wide array of features:-

Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.