Omron G3PE-215B 12-24VDC Series Solid State Relay, 15 A Load, DIN Rail Mount, 240 V ac Load

RS Stock No.: 266-2754Brand: OmronManufacturers Part No.: G3PE-215B 12-24VDC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

100 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

100

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PE-215B 12-24VDC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 23.199

BD 23.199 Each (Exc. Vat)

BD 25.519

BD 25.519 Each (inc. VAT)

Omron G3PE-215B 12-24VDC Series Solid State Relay, 15 A Load, DIN Rail Mount, 240 V ac Load

BD 23.199

BD 23.199 Each (Exc. Vat)

BD 25.519

BD 25.519 Each (inc. VAT)

Omron G3PE-215B 12-24VDC Series Solid State Relay, 15 A Load, DIN Rail Mount, 240 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

240 V ac

Minimum Load Voltage

100 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

100

Contact Configuration

SPST-NO

Output Device

Triac

Series

G3PE-215B 12-24VDC

Country of Origin

China

You may be interested in