Omron G3PE-515B-3N 12-24VDC Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load

RS Stock No.: 266-2762Brand: OmronManufacturers Part No.: G3PE-515B-3N DC12-24
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

100

Contact Configuration

3PST-NO

Output Device

Triac

Series

G3PE-515B-3N 12-24VDC

Country of Origin

Japan

Stock information temporarily unavailable.

BD 80.278

BD 80.278 Each (Exc. Vat)

BD 88.306

BD 88.306 Each (inc. VAT)

Omron G3PE-515B-3N 12-24VDC Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load

BD 80.278

BD 80.278 Each (Exc. Vat)

BD 88.306

BD 88.306 Each (inc. VAT)

Omron G3PE-515B-3N 12-24VDC Series Solid State Relay, 15 A Load, DIN Rail Mount, 528 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

15 A

Mounting Type

DIN Rail

Maximum Load Voltage

528 V ac

Minimum Load Voltage

180 V ac

Switching Type

Zero Crossing

Range

G3PE

Minimum Load Current

100

Contact Configuration

3PST-NO

Output Device

Triac

Series

G3PE-515B-3N 12-24VDC

Country of Origin

Japan