Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron MACX MCR-TS-I-OLP Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 100 → 240V

RS Stock No.: 795-0810Brand: OmronManufacturers Part No.: G3PW-A245EU-S
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Omron

Module Type

Power Controller

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

1 → 5 V dc, 4 → 20mA

Output Range

30 V dc, 50mA

Supply Voltage

100 → 240V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-15 → +55°C

Series

MACX MCR-TS-I-OLP

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Country of Origin

Japan

Product details

G3PW - 1-Phase Power Controller

These series G3PW are compact 1-phase power controllers, and it’s possible for side-by-side mounting for multiple units.
Process value can be easily monitored via the 7-segment display on the front panel.

Power controller for panel- or wallmounting
Output modes for phase control: proportional to phase angle, proportional to voltage, proportional to square voltage, and constant-current control
Total runtime monitoring
2 alarm outputs (open-collector)
Application with various loads: constant load resistance, variable load resistance
Terminal block with small slotted screws

Stock information temporarily unavailable.

BD 285.862

BD 285.862 Each (Exc. Vat)

BD 314.448

BD 314.448 Each (inc. VAT)

Omron MACX MCR-TS-I-OLP Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 100 → 240V

BD 285.862

BD 285.862 Each (Exc. Vat)

BD 314.448

BD 314.448 Each (inc. VAT)

Omron MACX MCR-TS-I-OLP Series Signal Conditioner, Current, Voltage Input, Current, Voltage Output, 100 → 240V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Module Type

Power Controller

Input Signal Type

Current, Voltage

Output Signal Type

Current, Voltage

Input Range

1 → 5 V dc, 4 → 20mA

Output Range

30 V dc, 50mA

Supply Voltage

100 → 240V ac

Mounting Type

DIN Rail Mount

Operating Temperature Range

-15 → +55°C

Series

MACX MCR-TS-I-OLP

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-15°C

Country of Origin

Japan

Product details

G3PW - 1-Phase Power Controller

These series G3PW are compact 1-phase power controllers, and it’s possible for side-by-side mounting for multiple units.
Process value can be easily monitored via the 7-segment display on the front panel.

Power controller for panel- or wallmounting
Output modes for phase control: proportional to phase angle, proportional to voltage, proportional to square voltage, and constant-current control
Total runtime monitoring
2 alarm outputs (open-collector)
Application with various loads: constant load resistance, variable load resistance
Terminal block with small slotted screws