Omron G3RV-SL Series Solid State Relay, 3 A Load, DIN Rail Mount, 26.4 V dc Load, 230 V ac Control

RS Stock No.: 712-5147Brand: OmronManufacturers Part No.: G3RV-SL500-D 230VAC
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 V dc

Minimum Load Voltage

3 V dc

Maximum Control Voltage

230 V ac

Minimum Control Voltage

207 V ac

Control Voltage Range

207 → 230 V ac

Minimum Load Current

100 μA

Contact Configuration

SPST

Terminal Type

Push In

Output Device

MOSFET

Load Voltage Range

3 → 26.4V dc

Maximum Turn On Time

6 ms

Series

G3RV-SL

Dimensions

97.4 x 6.2 x 99.2mm

Depth

6.2mm

Off State Leakage Current

10 μA

Length

97.4mm

Operating Temperature Range

-30 → +55°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Height

99.2mm

Country of Origin

Japan

Product details

G3RV-SL Solid State Slim Relay

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration

Stock information temporarily unavailable.

BD 22.198

BD 22.198 Each (Exc. Vat)

BD 24.418

BD 24.418 Each (inc. VAT)

Omron G3RV-SL Series Solid State Relay, 3 A Load, DIN Rail Mount, 26.4 V dc Load, 230 V ac Control

BD 22.198

BD 22.198 Each (Exc. Vat)

BD 24.418

BD 24.418 Each (inc. VAT)

Omron G3RV-SL Series Solid State Relay, 3 A Load, DIN Rail Mount, 26.4 V dc Load, 230 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 22.198
5 - 9BD 21.522
10+BD 20.642

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 V dc

Minimum Load Voltage

3 V dc

Maximum Control Voltage

230 V ac

Minimum Control Voltage

207 V ac

Control Voltage Range

207 → 230 V ac

Minimum Load Current

100 μA

Contact Configuration

SPST

Terminal Type

Push In

Output Device

MOSFET

Load Voltage Range

3 → 26.4V dc

Maximum Turn On Time

6 ms

Series

G3RV-SL

Dimensions

97.4 x 6.2 x 99.2mm

Depth

6.2mm

Off State Leakage Current

10 μA

Length

97.4mm

Operating Temperature Range

-30 → +55°C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+55°C

Height

99.2mm

Country of Origin

Japan

Product details

G3RV-SL Solid State Slim Relay

Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration