Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
21.6 V dc
Maximum Control Voltage
24 V dc
Control Voltage Range
21.6 → 24 V dc
Minimum Load Current
100 μA
Contact Configuration
SPST
Terminal Type
Push In
Output Device
MOSFET
Maximum Turn On Time
6 ms
Load Voltage Range
3 → 26.4V dc
Series
G3RV-SL
Dimensions
97.4 x 6.2 x 99.2mm
Depth
6.2mm
Height
99.2mm
Off State Leakage Current
10 μA
Length
97.4mm
Operating Temperature Range
-30 → +55°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration
BD 19.965
BD 19.965 Each (Exc. Vat)
BD 21.961
BD 21.961 Each (inc. VAT)
1
BD 19.965
BD 19.965 Each (Exc. Vat)
BD 21.961
BD 21.961 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.965 |
5 - 9 | BD 19.354 |
10+ | BD 18.584 |
Technical Document
Specifications
Brand
OmronMaximum Load Current
3 A
Mounting Type
DIN Rail
Maximum Load Voltage
26.4 V dc
Minimum Load Voltage
3 V dc
Minimum Control Voltage
21.6 V dc
Maximum Control Voltage
24 V dc
Control Voltage Range
21.6 → 24 V dc
Minimum Load Current
100 μA
Contact Configuration
SPST
Terminal Type
Push In
Output Device
MOSFET
Maximum Turn On Time
6 ms
Load Voltage Range
3 → 26.4V dc
Series
G3RV-SL
Dimensions
97.4 x 6.2 x 99.2mm
Depth
6.2mm
Height
99.2mm
Off State Leakage Current
10 μA
Length
97.4mm
Operating Temperature Range
-30 → +55°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+55°C
Country of Origin
Japan
Product details
G3RV-SL Solid State Slim Relay
Slim 6mm wide DIN-rail mounting design
Tool-free wiring with optional push-in terminals
Comb connectors can still be used to reduce wiring and time
Green LED on socket indicates movement
SPST contact configuration