Omron G3RV Series Solid State Interface Relay, 3 A Load, DIN Rail Mount

RS Stock No.: 214-7219Brand: OmronManufacturers Part No.: G3RV-SR700-D DC12
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

5 V dc

Output Device

MOSFET

Series

G3RV

Manufacturer Part No.

G3RV-SR700-D DC12

Stock information temporarily unavailable.

BD 22.550

BD 22.550 Each (Exc. Vat)

BD 24.805

BD 24.805 Each (inc. VAT)

Omron G3RV Series Solid State Interface Relay, 3 A Load, DIN Rail Mount

BD 22.550

BD 22.550 Each (Exc. Vat)

BD 24.805

BD 24.805 Each (inc. VAT)

Omron G3RV Series Solid State Interface Relay, 3 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

24 V dc

Minimum Load Voltage

5 V dc

Output Device

MOSFET

Series

G3RV

Manufacturer Part No.

G3RV-SR700-D DC12