Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount

RS Stock No.: 271-1870Brand: OmronManufacturers Part No.: G3RV-ST500-AL AC110
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

88 V

Control Voltage Range

88 - 121 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Push In

Number of Poles

1

Input Current

7.7mA

Depth

87.1mm

Output Device

Triac

Height

90mm

Rise Time

3ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Minimum Load Current

100 mA

Off State Leakage Current

5 mA

Maximum Turn On Time

3 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST500-AL AC110

Country of Origin

Japan

Stock information temporarily unavailable.

BD 26.648

BD 26.648 Each (Exc. Vat)

BD 29.313

BD 29.313 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount

BD 26.648

BD 26.648 Each (Exc. Vat)

BD 29.313

BD 29.313 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 2 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

88 V

Control Voltage Range

88 - 121 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Push In

Number of Poles

1

Input Current

7.7mA

Depth

87.1mm

Output Device

Triac

Height

90mm

Rise Time

3ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Minimum Load Current

100 mA

Off State Leakage Current

5 mA

Maximum Turn On Time

3 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST500-AL AC110

Country of Origin

Japan