Omron G3RV-ST Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount

RS Stock No.: 271-1886Brand: OmronManufacturers Part No.: G3RV-ST700-A AC230
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

230 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

207 V

Control Voltage Range

184 - 253 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Input Current

7.5mA

Width

6.2mm

Minimum Load Current

100 mA

Height

90mm

Rise Time

11ms

Length

88mm

Depth

87.1mm

Output Device

Triac

Series

G3RV-ST

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

11 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-A AC230

Country of Origin

Japan

Stock information temporarily unavailable.

BD 25.564

BD 25.564 Each (Exc. Vat)

BD 28.120

BD 28.120 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount

BD 25.564

BD 25.564 Each (Exc. Vat)

BD 28.120

BD 28.120 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 230 V ac Control, 2 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

230 V ac

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

207 V

Control Voltage Range

184 - 253 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Input Current

7.5mA

Width

6.2mm

Minimum Load Current

100 mA

Height

90mm

Rise Time

11ms

Length

88mm

Depth

87.1mm

Output Device

Triac

Series

G3RV-ST

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

11 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-A AC230

Country of Origin

Japan