Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 2 A Load, DIN Rail Mount

RS Stock No.: 271-1894Brand: OmronManufacturers Part No.: G3RV-ST700-AL 24VDC
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

24 Vdc

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

21.6 V

Control Voltage Range

19.2 - 26.4 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Input Current

12mA

Minimum Load Current

100 mA

Depth

87.1mm

Output Device

Triac

Height

90mm

Rise Time

3ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

3 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-AL DC24

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

BD 24.134

BD 24.134 Each (Exc. Vat)

BD 26.547

BD 26.547 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 2 A Load, DIN Rail Mount

BD 24.134

BD 24.134 Each (Exc. Vat)

BD 26.547

BD 26.547 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 24 Vdc Control, 2 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

24 Vdc

Maximum Load Current

2 A

Mounting Type

DIN Rail

Maximum Load Voltage

264 V ac

Minimum Control Voltage

21.6 V

Control Voltage Range

19.2 - 26.4 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

75 - 264V

Minimum Load Voltage

75 V ac

Terminal Type

Screw

Number of Poles

1

Input Current

12mA

Minimum Load Current

100 mA

Depth

87.1mm

Output Device

Triac

Height

90mm

Rise Time

3ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Off State Leakage Current

5 mA

Maximum Turn On Time

3 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-AL DC24

Country of Origin

Japan

You may be interested in