Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 3 A Load, DIN Rail Mount

RS Stock No.: 271-1896Brand: OmronManufacturers Part No.: G3RV-ST700-D AC110
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 Vdc

Minimum Control Voltage

88 V

Control Voltage Range

88 - 121 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

3 - 26.4V

Minimum Load Voltage

3 Vdc

Terminal Type

Screw

Number of Poles

1

Input Current

6.7mA

Height

90mm

Rise Time

6ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Minimum Load Current

0.1 mA

Depth

87.1mm

Output Device

Photovoltage Coupler

Off State Leakage Current

5 mA

Maximum Turn On Time

6 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-D AC110

Country of Origin

Japan

Stock information temporarily unavailable.

BD 25.564

BD 25.564 Each (Exc. Vat)

BD 28.120

BD 28.120 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 3 A Load, DIN Rail Mount

BD 25.564

BD 25.564 Each (Exc. Vat)

BD 28.120

BD 28.120 Each (inc. VAT)

Omron G3RV-ST Series Solid State Interface Relay, 110 V ac Control, 3 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

110 V ac

Maximum Load Current

3 A

Mounting Type

DIN Rail

Maximum Load Voltage

26.4 Vdc

Minimum Control Voltage

88 V

Control Voltage Range

88 - 121 V

Switching Type

High-Speed

Contact Configuration

SPDT

Load Voltage Range

3 - 26.4V

Minimum Load Voltage

3 Vdc

Terminal Type

Screw

Number of Poles

1

Input Current

6.7mA

Height

90mm

Rise Time

6ms

Length

88mm

Series

G3RV-ST

Width

6.2mm

Minimum Load Current

0.1 mA

Depth

87.1mm

Output Device

Photovoltage Coupler

Off State Leakage Current

5 mA

Maximum Turn On Time

6 ms

Special Features

60% Space Saving, Easy Maintenance

Standards Met

CSA C22.2 No.14, EN 62314, IEC 60529, UL

Isolation Voltage

2500V

Minimum Operating Temperature

-30°C

Package Style

Carton Box

Range

G3RV

Maximum Operating Temperature

+55°C

Dimensions

88 x 90 x 6.2mm

Operating Temperature Range

-30 → 55°C

Manufacturer Part No.

G3RV-ST700-D AC110

Country of Origin

Japan