Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount

RS Stock No.: 241-5025Brand: OmronManufacturers Part No.: G3VM-101MT(TR05)
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

2.42 Vdc

Maximum Load Current

800 mA

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Switching Type

T-switch

Manufacturer Part No.

G3VM-101MT(TR05)

Country of Origin

Japan

Stock information temporarily unavailable.

BD 22.556

BD 22.556 Each (Exc. Vat)

BD 24.812

BD 24.812 Each (inc. VAT)

Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
Select packaging type

BD 22.556

BD 22.556 Each (Exc. Vat)

BD 24.812

BD 24.812 Each (inc. VAT)

Omron Solid State Interface Relay, 2.42 Vdc Control, 800 mA Load, Surface Mount Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 22.556
10 - 49BD 21.478
50 - 99BD 20.306
100 - 249BD 19.921
250+BD 19.574

Technical Document

Specifications

Brand

Omron

Maximum Control Voltage

2.42 Vdc

Maximum Load Current

800 mA

Mounting Type

Surface Mount

Maximum Load Voltage

60 V

Switching Type

T-switch

Manufacturer Part No.

G3VM-101MT(TR05)

Country of Origin

Japan