Technical Document
Specifications
Brand
OmronMaximum Load Current
0.12 A
Mounting Type
Surface Mount
Maximum Load Voltage
400 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
120 mA
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SMD4
Series
G3VM
Load Voltage Range
0 → 400V ac
Dimensions
4.58 x 6.4 x 3.65mm
Height
3.7mm
Depth
6.4mm
Off State Leakage Current
50 mA
Length
4.6mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions
BD 1.518
BD 1.518 Each (Exc. Vat)
BD 1.670
BD 1.670 Each (inc. VAT)
1
BD 1.518
BD 1.518 Each (Exc. Vat)
BD 1.670
BD 1.670 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 1.518 |
5 - 9 | BD 1.468 |
10+ | BD 1.430 |
Technical Document
Specifications
Brand
OmronMaximum Load Current
0.12 A
Mounting Type
Surface Mount
Maximum Load Voltage
400 V ac
Minimum Load Voltage
0 V ac
Maximum Control Voltage
1.3 V
Switching Type
DC
Control Voltage Range
Maximum of 1.3 V
Minimum Load Current
120 mA
Contact Configuration
SPST
Terminal Type
PCB Pin
Output Device
MOSFET
Package Style
SMD4
Series
G3VM
Load Voltage Range
0 → 400V ac
Dimensions
4.58 x 6.4 x 3.65mm
Height
3.7mm
Depth
6.4mm
Off State Leakage Current
50 mA
Length
4.6mm
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions