Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load

RS Stock No.: 205-1897Brand: OmronManufacturers Part No.: G3VM-41AY1
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

1 V

Range

G3VM

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan

You may be interested in
Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load
BD 1.410Each (In a Tube of 400) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.958

BD 1.958 Each (Exc. Vat)

BD 2.154

BD 2.154 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load

BD 1.958

BD 1.958 Each (Exc. Vat)

BD 2.154

BD 2.154 Each (inc. VAT)

Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 1.958
25 - 49BD 1.826
50 - 99BD 1.754
100 - 199BD 1.578
200+BD 1.529
You may be interested in
Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load
BD 1.410Each (In a Tube of 400) (Exc. Vat)

Technical Document

Specifications

Brand

Omron

Maximum Load Current

2 A

Mounting Type

PCB Mount

Maximum Load Voltage

40 V

Minimum Load Voltage

1 V

Range

G3VM

Minimum Load Current

1 A

Contact Configuration

SPST

Output Device

MOSFET

Series

G3VM

Country of Origin

Japan

You may be interested in
Omron G3VM Series Solid State Relay, 2 A Load, PCB Mount, 40 V Load
BD 1.410Each (In a Tube of 400) (Exc. Vat)